RSF1JT1K20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.61171
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.41181
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.36204
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.37934
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 23,579
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.37934
Datasheet
1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1JT1K20

DigiKey Part Number
RSF1JT1K20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF1JT1K20
Description
RES 1.2K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF1JT1K20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.33314$832.85
Manufacturers Standard Package