2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC2512JT1R30

DigiKey Part Number
738-RPC2512JT1R30TR-ND - Tape & Reel (TR)
738-RPC2512JT1R30CT-ND - Cut Tape (CT)
738-RPC2512JT1R30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC2512JT1R30
Description
RES 1.3 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC2512JT1R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,451
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.06900$20.69
25$1.71760$42.94
50$1.51580$75.79
100$1.35560$135.56
250$1.19356$298.39
500$1.09994$549.97
1,000$1.02572$1,025.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.91961$3,678.44
8,000$0.88220$7,057.60
12,000$0.86397$10,367.64
20,000$0.84419$16,883.80
28,000$0.83287$23,320.36
40,000$0.82216$32,886.40
48,000$0.81715$39,223.20
96,000$0.80061$76,858.56
100,000$0.79975$79,975.00
Manufacturers Standard Package