Similar
Direct
Similar

RPC2512FT511R | |
|---|---|
DigiKey Part Number | RPC2512FT511R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC2512FT511R |
Description | RES 511 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512FT511R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT511R | Stackpole Electronics Inc | 0 | RHC2512FT511R-ND | $2.43246 | Similar |
| CRCW2512511RFKEGHP | Vishay Dale | 0 | CRCW2512511RFKEGHP-ND | $2.08822 | Direct |
| CRGH2512F511R | TE Connectivity Passive Product | 0 | CRGH2512F511R-ND | $1.75520 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.85835 | $7,433.40 |




