
RPC2010JT680R | |
---|---|
DigiKey Part Number | RPC2010JT680RTR-ND - Tape & Reel (TR) RPC2010JT680RCT-ND - Cut Tape (CT) RPC2010JT680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT680R |
Description | RES 680 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT680R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.64600 | $16.46 |
25 | $1.34680 | $33.67 |
50 | $1.17720 | $58.86 |
100 | $1.04380 | $104.38 |
250 | $0.90880 | $227.20 |
500 | $0.83060 | $415.30 |
1,000 | $0.76862 | $768.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68015 | $2,720.60 |
8,000 | $0.64895 | $5,191.60 |
12,000 | $0.63374 | $7,604.88 |
20,000 | $0.61726 | $12,345.20 |
28,000 | $0.60782 | $17,018.96 |
40,000 | $0.59889 | $23,955.60 |
48,000 | $0.59471 | $28,546.08 |
96,000 | $0.58092 | $55,768.32 |
100,000 | $0.58021 | $58,021.00 |