
RPC1206JT4R70-UP | |
|---|---|
DigiKey Part Number | RPC1206JT4R70-UPTR-ND - Tape & Reel (TR) RPC1206JT4R70-UPCT-ND - Cut Tape (CT) RPC1206JT4R70-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT4R70-UP |
Description | RES 4.7 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT4R70-UP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.75300 | $37.65 |
| 100 | $0.65440 | $65.44 |
| 250 | $0.55612 | $139.03 |
| 500 | $0.49920 | $249.60 |
| 1,000 | $0.45407 | $454.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38200 | $1,910.00 |
| 10,000 | $0.36100 | $3,610.00 |
| 15,000 | $0.35076 | $5,261.40 |
| 25,000 | $0.33967 | $8,491.75 |
| 35,000 | $0.33332 | $11,666.20 |
| 50,000 | $0.32731 | $16,365.50 |

