
RPC1206JT47R0 | |
---|---|
DigiKey Part Number | RPC1206JT47R0TR-ND - Tape & Reel (TR) RPC1206JT47R0CT-ND - Cut Tape (CT) RPC1206JT47R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT47R0 |
Description | RES 47 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT47R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.83800 | $8.38 |
25 | $0.66000 | $16.50 |
50 | $0.56320 | $28.16 |
100 | $0.48530 | $48.53 |
250 | $0.40760 | $101.90 |
500 | $0.36276 | $181.38 |
1,000 | $0.32713 | $327.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27034 | $1,351.70 |
10,000 | $0.25380 | $2,538.00 |
15,000 | $0.24574 | $3,686.10 |
25,000 | $0.23701 | $5,925.25 |
35,000 | $0.23201 | $8,120.35 |
50,000 | $0.22728 | $11,364.00 |
60,000 | $0.22507 | $13,504.20 |
120,000 | $0.21778 | $26,133.60 |
125,000 | $0.21740 | $27,175.00 |