
RPC1206JT2R00 | |
|---|---|
DigiKey Part Number | 738-RPC1206JT2R00TR-ND - Tape & Reel (TR) 738-RPC1206JT2R00CT-ND - Cut Tape (CT) 738-RPC1206JT2R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT2R00 |
Description | RES 2 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT2R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.73320 | $18.33 |
| 50 | $0.62820 | $31.41 |
| 100 | $0.54340 | $54.34 |
| 250 | $0.45876 | $114.69 |
| 500 | $0.40992 | $204.96 |
| 1,000 | $0.37128 | $371.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30942 | $1,547.10 |
| 10,000 | $0.29140 | $2,914.00 |
| 15,000 | $0.28263 | $4,239.45 |
| 25,000 | $0.27311 | $6,827.75 |
| 35,000 | $0.26767 | $9,368.45 |
| 50,000 | $0.26251 | $13,125.50 |
| 60,000 | $0.26011 | $15,606.60 |
| 120,000 | $0.25216 | $30,259.20 |
| 125,000 | $0.25174 | $31,467.50 |

