2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206JT2R00

DigiKey Part Number
738-RPC1206JT2R00TR-ND - Tape & Reel (TR)
738-RPC1206JT2R00CT-ND - Cut Tape (CT)
738-RPC1206JT2R00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1206JT2R00
Description
RES 2 OHM 5% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206JT2R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.92100$9.21
25$0.73320$18.33
50$0.62820$31.41
100$0.54340$54.34
250$0.45876$114.69
500$0.40992$204.96
1,000$0.37128$371.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30942$1,547.10
10,000$0.29140$2,914.00
15,000$0.28263$4,239.45
25,000$0.27311$6,827.75
35,000$0.26767$9,368.45
50,000$0.26251$13,125.50
60,000$0.26011$15,606.60
120,000$0.25216$30,259.20
125,000$0.25174$31,467.50
Manufacturers Standard Package