
RPC1206JT2K40 | |
|---|---|
DigiKey Part Number | 738-RPC1206JT2K40TR-ND - Tape & Reel (TR) 738-RPC1206JT2K40CT-ND - Cut Tape (CT) 738-RPC1206JT2K40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206JT2K40 |
Description | RES 2.4K OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206JT2K40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.83900 | $8.39 |
| 25 | $0.66120 | $16.53 |
| 50 | $0.56400 | $28.20 |
| 100 | $0.48590 | $48.59 |
| 250 | $0.40812 | $102.03 |
| 500 | $0.36322 | $181.61 |
| 1,000 | $0.32754 | $327.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27068 | $1,353.40 |
| 10,000 | $0.25413 | $2,541.30 |
| 15,000 | $0.24606 | $3,690.90 |
| 25,000 | $0.23731 | $5,932.75 |
| 35,000 | $0.23231 | $8,130.85 |
| 50,000 | $0.22757 | $11,378.50 |
| 60,000 | $0.22536 | $13,521.60 |
| 120,000 | $0.21806 | $26,167.20 |
| 125,000 | $0.21767 | $27,208.75 |

