
RMCS2010FT715R | |
---|---|
DigiKey Part Number | 738-RMCS2010FT715RTR-ND - Tape & Reel (TR) 738-RMCS2010FT715RCT-ND - Cut Tape (CT) 738-RMCS2010FT715RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS2010FT715R |
Description | RES 715 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70456 | $2,818.24 |