
RPC1206FT1K80 | |
---|---|
DigiKey Part Number | 738-RPC1206FT1K80TR-ND - Tape & Reel (TR) 738-RPC1206FT1K80CT-ND - Cut Tape (CT) 738-RPC1206FT1K80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206FT1K80 |
Description | RES 1.8K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54753 | $2,737.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |