
RPC0805JT33R0 | |
|---|---|
DigiKey Part Number | RPC0805JT33R0TR-ND - Tape & Reel (TR) RPC0805JT33R0CT-ND - Cut Tape (CT) RPC0805JT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT33R0 |
Description | RES 33 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.67700 | $6.77 |
| 25 | $0.53200 | $13.30 |
| 50 | $0.44700 | $22.35 |
| 100 | $0.38260 | $38.26 |
| 250 | $0.31752 | $79.38 |
| 500 | $0.28016 | $140.08 |
| 1,000 | $0.25055 | $250.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20324 | $1,016.20 |
| 10,000 | $0.18947 | $1,894.70 |
| 15,000 | $0.18277 | $2,741.55 |
| 25,000 | $0.17551 | $4,387.75 |
| 35,000 | $0.17135 | $5,997.25 |
| 50,000 | $0.16742 | $8,371.00 |
| 60,000 | $0.16558 | $9,934.80 |
| 120,000 | $0.15952 | $19,142.40 |
| 125,000 | $0.15920 | $19,900.00 |

