
RPC0805JT1M00 | |
|---|---|
DigiKey Part Number | RPC0805JT1M00TR-ND - Tape & Reel (TR) RPC0805JT1M00CT-ND - Cut Tape (CT) RPC0805JT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT1M00 |
Description | RES 1M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT1M00 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.72300 | $7.23 |
| 25 | $0.56560 | $14.14 |
| 50 | $0.47840 | $23.92 |
| 100 | $0.40860 | $40.86 |
| 250 | $0.33940 | $84.85 |
| 500 | $0.29926 | $149.63 |
| 1,000 | $0.26761 | $267.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21710 | $1,085.50 |
| 10,000 | $0.20240 | $2,024.00 |
| 15,000 | $0.19523 | $2,928.45 |
| 25,000 | $0.18748 | $4,687.00 |
| 35,000 | $0.18304 | $6,406.40 |
| 50,000 | $0.17884 | $8,942.00 |

