Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT160R | |
|---|---|
DigiKey Part Number | RPC0805JT160R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT160R |
Description | RES 160 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT160R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-T06J161V | Panasonic Industry | 0 | ERJ-T06J161V-ND | $0.23104 | Direct |
| CRCW0805160RJNEAHP | Vishay Dale | 0 | CRCW0805160RJNEAHP-ND | $0.26174 | Upgrade |
| ERJ-P06J161V | Panasonic Industry | 30,910 | P160ADCT-ND | $1.15000 | Upgrade |
| ERJ-P6WF1600V | Panasonic Industry | 0 | ERJ-P6WF1600V-ND | $0.76113 | Upgrade |
| ERJ-P6WJ161V | Panasonic Industry | 0 | ERJ-P6WJ161V-ND | $0.61028 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20481 | $1,024.05 |






