
RPC0805JT15R0 | |
|---|---|
DigiKey Part Number | RPC0805JT15R0TR-ND - Tape & Reel (TR) RPC0805JT15R0CT-ND - Cut Tape (CT) RPC0805JT15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT15R0 |
Description | RES 15 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT15R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.68200 | $6.82 |
| 25 | $0.53600 | $13.40 |
| 50 | $0.45060 | $22.53 |
| 100 | $0.38560 | $38.56 |
| 250 | $0.32000 | $80.00 |
| 500 | $0.28232 | $141.16 |
| 1,000 | $0.25248 | $252.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20481 | $1,024.05 |
| 10,000 | $0.19094 | $1,909.40 |
| 15,000 | $0.18418 | $2,762.70 |
| 25,000 | $0.17686 | $4,421.50 |
| 35,000 | $0.17267 | $6,043.45 |
| 50,000 | $0.16871 | $8,435.50 |
| 60,000 | $0.16686 | $10,011.60 |
| 120,000 | $0.16075 | $19,290.00 |
| 125,000 | $0.16043 | $20,053.75 |

