RPC0805JT120K is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 5,001
Unit Price: $1.64000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,735
Unit Price: $1.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 8,784
Unit Price: $1.56000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 13,652
Unit Price: $0.82000
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT120K

DigiKey Part Number
RPC0805JT120KTR-ND - Tape & Reel (TR)
RPC0805JT120KCT-ND - Cut Tape (CT)
RPC0805JT120KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805JT120K
Description
RES 120K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.68200$6.82
25$0.53520$13.38
50$0.45000$22.50
100$0.38510$38.51
250$0.31956$79.89
500$0.28196$140.98
1,000$0.25216$252.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20455$1,022.75
10,000$0.19069$1,906.90
15,000$0.18395$2,759.25
25,000$0.17664$4,416.00
35,000$0.17245$6,035.75
50,000$0.16850$8,425.00
60,000$0.16665$9,999.00
120,000$0.16054$19,264.80
125,000$0.16023$20,028.75
Manufacturers Standard Package