RPC0805FT1K50-UP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 34,472
Unit Price: $1.40000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.29860
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 26,666
Unit Price: $1.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,131
Unit Price: $4.43000
Datasheet
RNCSXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805FT1K50-UP

DigiKey Part Number
738-RPC0805FT1K50-UPTR-ND - Tape & Reel (TR)
738-RPC0805FT1K50-UPCT-ND - Cut Tape (CT)
738-RPC0805FT1K50-UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805FT1K50-UP
Description
RES 1.5K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49703$2,485.15
Manufacturers Standard Package