
RNV14FAL750K | |
|---|---|
DigiKey Part Number | 738-RNV14FAL750KCT-ND - Cut Tape (CT) 738-RNV14FAL750KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL750K |
Description | RES 750K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL750K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.236" L (2.40mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.64800 | $16.20 |
| 50 | $0.57060 | $28.53 |
| 100 | $0.50320 | $50.32 |
| 250 | $0.43080 | $107.70 |
| 500 | $0.38526 | $192.63 |
| 1,000 | $0.34637 | $346.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31341 | $626.82 |
| 4,000 | $0.28535 | $1,141.40 |
| 6,000 | $0.27094 | $1,625.64 |
| 10,000 | $0.25462 | $2,546.20 |
| 14,000 | $0.24490 | $3,428.60 |
| 20,000 | $0.23539 | $4,707.80 |
| 24,000 | $0.23084 | $5,540.16 |
| 48,000 | $0.21519 | $10,329.12 |
| 50,000 | $0.21435 | $10,717.50 |

