RNMF1x 13-7k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTD13K7

DigiKey Part Number
738-RNMF14FTD13K7TR-ND - Tape & Reel (TR)
738-RNMF14FTD13K7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTD13K7
Description
RES 13.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTD13K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
25$0.34800$8.70
50$0.30540$15.27
100$0.26930$26.93
250$0.22892$57.23
500$0.20364$101.82
1,000$0.18196$181.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14353$717.65
10,000$0.13094$1,309.40
15,000$0.12447$1,867.05
25,000$0.11715$2,928.75
35,000$0.11279$3,947.65
50,000$0.10852$5,426.00
60,000$0.10648$6,388.80
120,000$0.09946$11,935.20
125,000$0.09908$12,385.00
Manufacturers Standard Package