RNMF14 82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC82R0

DigiKey Part Number
S82CATR-ND - Tape & Reel (TR)
S82CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC82R0
Description
RES 82 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC82R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,604
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35300$3.53
25$0.29880$7.47
50$0.26120$13.06
100$0.22910$22.91
250$0.19444$48.61
500$0.17276$86.38
1,000$0.15428$154.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12121$606.05
10,000$0.11040$1,104.00
15,000$0.10484$1,572.60
25,000$0.09855$2,463.75
35,000$0.09479$3,317.65
50,000$0.09113$4,556.50
60,000$0.08937$5,362.20
120,000$0.08334$10,000.80
125,000$0.08301$10,376.25
Manufacturers Standard Package