
RNMF14FTC4K30 | |
---|---|
DigiKey Part Number | S4.3KCATR-ND - Tape & Reel (TR) S4.3KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC4K30 |
Description | RES 4.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC4K30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
25 | $0.21680 | $5.42 |
50 | $0.19380 | $9.69 |
100 | $0.17240 | $17.24 |
250 | $0.15436 | $38.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12070 | $603.50 |
10,000 | $0.10346 | $1,034.60 |
15,000 | $0.09915 | $1,487.25 |
25,000 | $0.09484 | $2,371.00 |
35,000 | $0.09467 | $3,313.45 |
50,000 | $0.09101 | $4,550.50 |
60,000 | $0.08926 | $5,355.60 |
120,000 | $0.08638 | $10,365.60 |
125,000 | $0.08290 | $10,362.50 |