RNMF14 220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC220R

DigiKey Part Number
S220CATR-ND - Tape & Reel (TR)
S220CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC220R
Description
RES 220 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,117
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27900$2.79
25$0.24320$6.08
50$0.23000$11.50
100$0.19460$19.46
250$0.17276$43.19
500$0.15420$77.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11208$560.40
10,000$0.08622$862.20
15,000$0.08334$1,250.10
25,000$0.08301$2,075.25
Manufacturers Standard Package