
RNMF14FTC12K0 | |
---|---|
DigiKey Part Number | S12KCATR-ND - Tape & Reel (TR) S12KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC12K0 |
Description | RES 12K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC12K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
25 | $0.20680 | $5.17 |
50 | $0.19380 | $9.69 |
100 | $0.17240 | $17.24 |
250 | $0.15436 | $38.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11208 | $560.40 |
10,000 | $0.11040 | $1,104.00 |
15,000 | $0.10674 | $1,601.10 |
25,000 | $0.10098 | $2,524.50 |
35,000 | $0.08937 | $3,127.95 |
50,000 | $0.08334 | $4,167.00 |
125,000 | $0.08301 | $10,376.25 |