
RNMF12FTD71R5 | |
---|---|
DigiKey Part Number | 738-RNMF12FTD71R5TR-ND - Tape & Reel (TR) 738-RNMF12FTD71R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD71R5 |
Description | RES 71.5 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD71R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.49300 | $4.93 |
25 | $0.41400 | $10.35 |
50 | $0.36460 | $18.23 |
100 | $0.32110 | $32.11 |
250 | $0.27328 | $68.32 |
500 | $0.24338 | $121.69 |
1,000 | $0.21792 | $217.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17260 | $863.00 |
10,000 | $0.15775 | $1,577.50 |
15,000 | $0.15012 | $2,251.80 |
25,000 | $0.14149 | $3,537.25 |
35,000 | $0.13634 | $4,771.90 |
50,000 | $0.13132 | $6,566.00 |
60,000 | $0.12891 | $7,734.60 |
120,000 | $0.12063 | $14,475.60 |
125,000 | $0.12019 | $15,023.75 |