
RNMF12FTD33K2 | |
|---|---|
DigiKey Part Number | 738-RNMF12FTD33K2TR-ND - Tape & Reel (TR) 738-RNMF12FTD33K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD33K2 |
Description | RES 33.2K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD33K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.41440 | $10.36 |
| 50 | $0.36500 | $18.25 |
| 100 | $0.32150 | $32.15 |
| 250 | $0.27360 | $68.40 |
| 500 | $0.24368 | $121.84 |
| 1,000 | $0.21820 | $218.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17282 | $864.10 |
| 10,000 | $0.15795 | $1,579.50 |
| 15,000 | $0.15031 | $2,254.65 |
| 25,000 | $0.14167 | $3,541.75 |
| 35,000 | $0.13652 | $4,778.20 |
| 50,000 | $0.13148 | $6,574.00 |
| 60,000 | $0.12907 | $7,744.20 |
| 120,000 | $0.12079 | $14,494.80 |
| 125,000 | $0.12034 | $15,042.50 |

