RNMF12 6-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FAC6R80

DigiKey Part Number
738-RNMF12FAC6R80CT-ND - Cut Tape (CT)
738-RNMF12FAC6R80TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF12FAC6R80
Description
RES 6.8 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FAC6R80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.23200$12.32
25$1.04120$26.03
50$0.91800$45.90
100$0.81450$81.45
250$0.70088$175.22
500$0.62930$314.65
1,000$0.56861$568.61
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.46041$2,302.05
10,000$0.42502$4,250.20
15,000$0.40684$6,102.60
25,000$0.38627$9,656.75
35,000$0.37402$13,090.70
50,000$0.36205$18,102.50
60,000$0.35631$21,378.60
120,000$0.33660$40,392.00
125,000$0.33554$41,942.50
Manufacturers Standard Package