Parametric Equivalent
Similar
Similar

RNF1FTD1K21 | |
|---|---|
DigiKey Part Number | RNF1FTD1K21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNF1FTD1K21 |
Description | RES 1.21K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF1FTD1K21 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF1FBD1K21 | Stackpole Electronics Inc | 0 | 738-RNF1FBD1K21-ND | $0.86711 | Parametric Equivalent |
| CMF601K2100FKEA | Vishay Dale | 0 | CMF601K2100FKEA-ND | $2.04466 | Similar |
| CMF651K2100FKEA | Vishay Dale | 0 | CMF651K2100FKEA-ND | $5.48581 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.90746 | $2,268.65 |



