
RNF18FTD33K2 | |
|---|---|
DigiKey Part Number | RNF18FTD33K2TR-ND - Tape & Reel (TR) RNF18FTD33K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD33K2 |
Description | RES 33.2K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD33K2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.071" Dia x 0.130" L (1.80mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.30240 | $7.56 |
| 50 | $0.26640 | $13.32 |
| 100 | $0.23430 | $23.43 |
| 250 | $0.19864 | $49.66 |
| 500 | $0.17644 | $88.22 |
| 1,000 | $0.15752 | $157.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12380 | $619.00 |
| 10,000 | $0.11275 | $1,127.50 |
| 15,000 | $0.10707 | $1,606.05 |
| 25,000 | $0.10064 | $2,516.00 |
| 35,000 | $0.09681 | $3,388.35 |
| 50,000 | $0.09307 | $4,653.50 |

