RNF1x 22-1k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD22K1

DigiKey Part Number
RNF18FTD22K1TR-ND - Tape & Reel (TR)
RNF18FTD22K1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD22K1
Description
RES 22.1K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD22K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,003
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
25$0.29960$7.49
50$0.26180$13.09
100$0.22970$22.97
250$0.19492$48.73
500$0.17320$86.60
1,000$0.15468$154.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10183$509.15
10,000$0.09259$925.90
15,000$0.08782$1,317.30
25,000$0.08244$2,061.00
35,000$0.07924$2,773.40
50,000$0.07610$3,805.00
60,000$0.07460$4,476.00
120,000$0.06944$8,332.80
125,000$0.06916$8,645.00
Manufacturers Standard Package