RNF14JTD510R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12121
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.77883
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.86033
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.46731
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.86033
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.54145
Datasheet

Upgrade


YAGEO
In Stock: 9,926
Unit Price: $1.07000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14JTD510R

DigiKey Part Number
RNF14JTD510R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14JTD510R
Description
RES 510 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14JTD510R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09055$452.75
Manufacturers Standard Package