RNF14JTD2K40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.43778
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.99636
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.68490
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.33263
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.74576
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13615
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15087
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30382
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14793
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12121
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13615
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.59860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.86033
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.88239
Datasheet
RNF1x 2-4k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14JTD2K40

DigiKey Part Number
RNF14JTD2K40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14JTD2K40
Description
RES 2.4K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14JTD2K40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13615$680.75
Manufacturers Standard Package