RNF14FTD5K76 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16433
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.07121
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.78857
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.32411
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14261
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.98999
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.23438
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.40838
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.13002
Datasheet

Upgrade


Vishay Dale
In Stock: 1,016
Unit Price: $5.55000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.43621
Datasheet
RNF18 5-76k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD5K76

DigiKey Part Number
RNF14FTD5K76-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD5K76
Description
RES 5.76K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD5K76 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12044$602.20
Manufacturers Standard Package