47k 1% RNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD47K0

DigiKey Part Number
RNF14FTD47K0TR-ND - Tape & Reel (TR)
RNF14FTD47K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD47K0
Description
RES 47K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD47K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,139
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.20680$5.17
50$0.19380$9.69
100$0.17240$17.24
250$0.15436$38.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12070$603.50
10,000$0.10346$1,034.60
15,000$0.09915$1,487.25
25,000$0.09484$2,371.00
35,000$0.09479$3,317.65
50,000$0.09113$4,556.50
60,000$0.08937$5,362.20
120,000$0.08638$10,365.60
125,000$0.08301$10,376.25
Manufacturers Standard Package