
RNF14FTD2R00 | |
---|---|
DigiKey Part Number | RNF14FTD2R00TR-ND - Tape & Reel (TR) RNF14FTD2R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD2R00 |
Description | RES 2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD2R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.59100 | $5.91 |
25 | $0.49600 | $12.40 |
50 | $0.43520 | $21.76 |
100 | $0.38350 | $38.35 |
250 | $0.32712 | $81.78 |
500 | $0.29166 | $145.83 |
1,000 | $0.26160 | $261.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20807 | $1,040.35 |
10,000 | $0.19052 | $1,905.20 |
15,000 | $0.18151 | $2,722.65 |
25,000 | $0.17132 | $4,283.00 |
35,000 | $0.16525 | $5,783.75 |
50,000 | $0.15931 | $7,965.50 |
60,000 | $0.15646 | $9,387.60 |
120,000 | $0.14669 | $17,602.80 |
125,000 | $0.14616 | $18,270.00 |