22.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD22K6

DigiKey Part Number
RNF14FTD22K6TR-ND - Tape & Reel (TR)
RNF14FTD22K6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD22K6
Description
RES 22.6K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD22K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,687
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
25$0.29920$7.48
50$0.26140$13.07
100$0.22940$22.94
250$0.19468$48.67
500$0.17298$86.49
1,000$0.15448$154.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12137$606.85
10,000$0.11054$1,105.40
15,000$0.10497$1,574.55
25,000$0.09867$2,466.75
35,000$0.09492$3,322.20
50,000$0.09125$4,562.50
60,000$0.08949$5,369.40
120,000$0.08344$10,012.80
125,000$0.08312$10,390.00
Manufacturers Standard Package