221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD221K

DigiKey Part Number
RNF14FTD221KTR-ND - Tape & Reel (TR)
RNF14FTD221KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD221K
Description
RES 221K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD221K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55221K00FHEKVishay Dale55CMF55221K00FHEK-ND$21.70000Upgrade
MF1/4CC2213FKOA Speer Electronics, Inc.6702019-MF1/4CC2213F-ND$1.89000Parametric Equivalent
MF1/4DCT52R2213FKOA Speer Electronics, Inc.1,6642019-MF1/4DCT52R2213FCT-ND$0.82000Parametric Equivalent
In-Stock: 15,774
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
25$0.30240$7.56
50$0.26640$13.32
100$0.23430$23.43
250$0.19864$49.66
500$0.17644$88.22
1,000$0.15752$157.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12380$619.00
10,000$0.11275$1,127.50
15,000$0.10707$1,606.05
25,000$0.10064$2,516.00
35,000$0.09681$3,388.35
50,000$0.09307$4,653.50
Manufacturers Standard Package