RNF1x 1-82k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD1K82

DigiKey Part Number
RNF14FTD1K82TR-ND - Tape & Reel (TR)
RNF14FTD1K82CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD1K82
Description
RES 1.82K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD1K82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,721
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
25$0.24360$6.09
50$0.23040$11.52
100$0.19510$19.51
250$0.17320$43.30
500$0.15460$77.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11237$561.85
10,000$0.09508$950.80
15,000$0.09076$1,361.40
25,000$0.08644$2,161.00
35,000$0.08355$2,924.25
50,000$0.08322$4,161.00
Manufacturers Standard Package