RNF14FTC34R8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.27530
Datasheet

Upgrade


Vishay Dale
In Stock: 990
Unit Price: $5.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $10.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $27.25810
Datasheet
RNF1x 34-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC34R8

DigiKey Part Number
RNF14FTC34R8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC34R8
Description
RES 34.8 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC34R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15087$754.35
Manufacturers Standard Package