
RNF18FTD499R | |
---|---|
DigiKey Part Number | 738-RNF18FTD499RTR-ND - Tape & Reel (TR) 738-RNF18FTD499RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF18FTD499R |
Description | RES 499 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF18FTD499R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
25 | $0.29960 | $7.49 |
50 | $0.26180 | $13.09 |
100 | $0.22970 | $22.97 |
250 | $0.19492 | $48.73 |
500 | $0.17320 | $86.60 |
1,000 | $0.15468 | $154.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12152 | $607.60 |
10,000 | $0.11068 | $1,106.80 |
15,000 | $0.10511 | $1,576.65 |
25,000 | $0.09880 | $2,470.00 |
35,000 | $0.09504 | $3,326.40 |
50,000 | $0.09136 | $4,568.00 |
60,000 | $0.08960 | $5,376.00 |
120,000 | $0.08355 | $10,026.00 |
125,000 | $0.08322 | $10,402.50 |