RNF14 2-43k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTC2K43

DigiKey Part Number
738-RNF14BTC2K43TR-ND - Tape & Reel (TR)
738-RNF14BTC2K43CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14BTC2K43
Description
RES 2.43K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTC2K43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.52100$25.21
25$2.13480$53.37
50$1.89680$94.84
100$1.69230$169.23
250$1.46844$367.11
500$1.32804$664.02
1,000$1.20874$1,208.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.99636$4,981.80
10,000$0.92692$9,269.20
15,000$0.89126$13,368.90
25,000$0.85092$21,273.00
35,000$0.82689$28,941.15
50,000$0.80342$40,171.00
60,000$0.79216$47,529.60
Manufacturers Standard Package