
RNF12FTD280R | |
---|---|
DigiKey Part Number | 738-RNF12FTD280RTR-ND - Tape & Reel (TR) 738-RNF12FTD280RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD280R |
Description | RES 280 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD280R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.73900 | $7.39 |
25 | $0.61760 | $15.44 |
50 | $0.54200 | $27.10 |
100 | $0.47950 | $47.95 |
250 | $0.40988 | $102.47 |
500 | $0.36638 | $183.19 |
1,000 | $0.32934 | $329.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.28873 | $721.82 |
5,000 | $0.26331 | $1,316.55 |
7,500 | $0.25025 | $1,876.87 |
12,500 | $0.23546 | $2,943.25 |
17,500 | $0.22664 | $3,966.20 |
25,000 | $0.21803 | $5,450.75 |
30,000 | $0.21390 | $6,417.00 |
60,000 | $0.19972 | $11,983.20 |
62,500 | $0.19895 | $12,434.38 |