Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

RNF12FTD221K | |
|---|---|
DigiKey Part Number | 738-RNF12FTD221KTR-ND - Tape & Reel (TR) 738-RNF12FTD221KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTD221K |
Description | RES 221K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTD221K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.108" Dia x 0.344" L (2.75mm x 8.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FAD221K | Stackpole Electronics Inc | 0 | RNMF12FAD221K-ND | $0.15106 | Similar |
| RNMF12FTD221K | Stackpole Electronics Inc | 0 | RNMF12FTD221K-ND | $0.17282 | Similar |
| RNF12FBD221K | Stackpole Electronics Inc | 0 | 738-RNF12FBD221K-ND | $0.26365 | Parametric Equivalent |
| RNF12FTC221K | Stackpole Electronics Inc | 0 | RNF12FTC221K-ND | $0.30387 | Parametric Equivalent |
| CMF55221K00FKEA | Vishay Dale | 0 | CMF55221K00FKEA-ND | $1.16088 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74800 | $7.48 |
| 25 | $0.63160 | $15.79 |
| 50 | $0.55420 | $27.71 |
| 100 | $0.49000 | $49.00 |
| 250 | $0.41864 | $104.66 |
| 500 | $0.37424 | $187.12 |
| 1,000 | $0.33642 | $336.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.29489 | $737.22 |
| 5,000 | $0.26893 | $1,344.65 |
| 7,500 | $0.25558 | $1,916.85 |
| 12,500 | $0.24048 | $3,006.00 |
| 17,500 | $0.23147 | $4,050.73 |
| 25,000 | $0.22267 | $5,566.75 |





