RNF12FTD187K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.13780
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.24315
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.13780
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.24315
Datasheet
RNF1x 187k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD187K

DigiKey Part Number
RNF12FTD187K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTD187K
Description
RES 187K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
187 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD187K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.21336$533.40
Manufacturers Standard Package