
RNF12FTC76R8 | |
---|---|
DigiKey Part Number | 738-RNF12FTC76R8TR-ND - Tape & Reel (TR) 738-RNF12FTC76R8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF12FTC76R8 |
Description | RES 76.8 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF12FTC76R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.108" Dia x 0.344" L (2.75mm x 8.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.91100 | $9.11 |
25 | $0.76200 | $19.05 |
50 | $0.67160 | $33.58 |
100 | $0.59450 | $59.45 |
250 | $0.50972 | $127.43 |
500 | $0.45654 | $228.27 |
1,000 | $0.41129 | $411.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36158 | $903.95 |
5,000 | $0.33048 | $1,652.40 |
7,500 | $0.31449 | $2,358.67 |
12,500 | $0.29642 | $3,705.25 |
17,500 | $0.28564 | $4,998.70 |
25,000 | $0.27511 | $6,877.75 |
30,000 | $0.27006 | $8,101.80 |
60,000 | $0.25273 | $15,163.80 |
62,500 | $0.25179 | $15,736.88 |