RNF12FTC4K99 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.98342
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.56865
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.88464
Datasheet

Similar


Vishay Dale
In Stock: 7,101
Unit Price: $4.12000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.63479
Datasheet

Similar


Vishay Dale
In Stock: 32
Unit Price: $58.53000
Datasheet
RNF18 4-99k 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC4K99

DigiKey Part Number
RNF12FTC4K99-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC4K99
Description
RES 4.99K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC4K99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.36250$906.25
Manufacturers Standard Package