RNF10M1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD10M0

DigiKey Part Number
738-RNF12FTD10M0TR-ND - Tape & Reel (TR)
738-RNF12FTD10M0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD10M0
Description
RES 10M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD10M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.40400$14.04
25$1.18560$29.64
50$1.04940$52.47
100$0.93110$93.11
250$0.80204$200.51
500$0.72126$360.63
1,000$0.65253$652.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.57720$1,443.00
5,000$0.53005$2,650.25
7,500$0.50584$3,793.80
12,500$0.47844$5,980.50
17,500$0.46212$8,087.10
25,000$0.44617$11,154.25
30,000$0.43852$13,155.60
60,000$0.41226$24,735.60
62,500$0.41085$25,678.12
Manufacturers Standard Package