RNCS1206BKE953R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.10513
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.08183
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09818
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12599
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.19326
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,860
Unit Price: $0.25000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.28512
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.52272
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19310
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.40690
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE953R

DigiKey Part Number
RNCS1206BKE953R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE953R
Description
RES 953 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
953 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE953R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.98277$982.77
Manufacturers Standard Package