RNCS1206BKE200R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.77488
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 11,378
Unit Price: $1.23000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.91926
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.31256
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.58889
Datasheet

Similar


Panasonic Industry
In Stock: 18,444
Unit Price: $2.22000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $3.67287
Datasheet

Similar


Susumu
In Stock: 18,800
Unit Price: $2.06000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $4.29758
Datasheet

Similar


Vishay Dale
In Stock: 2,719
Unit Price: $3.86000
Datasheet

Similar


Vishay Dale
In Stock: 1,843
Unit Price: $5.84000
Datasheet
200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE200R

DigiKey Part Number
RNCS1206BKE200R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE200R
Description
RES 200 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE200R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80031$4,001.55