RNCS0805BTE2K21 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82094
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54334
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82094
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.21871
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.11177
Datasheet

Similar


Panasonic Electronic Components
In Stock: 10,866
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.66036
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00148
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00148
Datasheet

Similar


Susumu
In Stock: 6,225
Unit Price: $0.99000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,030
Unit Price: $2.46000
Datasheet

Similar


YAGEO
In Stock: 14,972
Unit Price: $1.40000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.73201
Datasheet
0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTE2K21

DigiKey Part Number
RNCS0805BTE2K21-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BTE2K21
Description
RES 2.21K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTE2K21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74576$3,728.80
Manufacturers Standard Package