
RNCS0805BKE4K99 | |
|---|---|
DigiKey Part Number | RNCS0805BKE4K99TR-ND - Tape & Reel (TR) RNCS0805BKE4K99CT-ND - Cut Tape (CT) RNCS0805BKE4K99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE4K99 |
Description | RES 4.99K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE4K99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.87480 | $21.87 |
| 50 | $0.85340 | $42.67 |
| 100 | $0.80900 | $80.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69924 | $699.24 |
| 2,000 | $0.69904 | $1,398.08 |
| 3,000 | $0.67320 | $2,019.60 |
| 25,000 | $0.67178 | $16,794.50 |


